
SN74HC540N | |
|---|---|
DigiKey Part Number | 296-8334-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC540N |
Description | IC BUFFER INVERTING 6V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC540N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R25,30000 | R25,30 |
| 20 | R17,10450 | R342,09 |
| 40 | R16,00850 | R640,34 |
| 100 | R14,84490 | R1 484,49 |
| 260 | R13,91331 | R3 617,46 |
| 500 | R13,40580 | R6 702,90 |
| 1 000 | R12,96007 | R12 960,07 |
| 2 500 | R12,48945 | R31 223,62 |
| 5 000 | R12,20593 | R61 029,65 |






