20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-SOIC
20-SOIC Pkg

SN74HCT245DWR

DigiKey Part Number
296-1208-2-ND - Tape & Reel (TR)
296-1208-1-ND - Cut Tape (CT)
296-1208-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT245DWR
Description
IC TXRX NON-INVERT 5.5V 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT245DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 428
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R16,81000R16,81
10R12,06200R120,62
25R10,88320R272,08
100R9,58350R958,35
250R8,96308R2 240,77
500R8,59082R4 295,41
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R8,02787R16 055,74
4 000R7,81934R31 277,36
6 000R7,71491R46 289,46
10 000R7,59917R75 991,70
14 000R7,53157R105 441,98
20 000R7,46649R149 329,80
Manufacturers Standard Package