Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74LVC125APWR | |
|---|---|
DigiKey Part Number | 296-1222-2-ND - Tape & Reel (TR) 296-1222-1-ND - Cut Tape (CT) 296-1222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC125APWR |
Description | IC BUFF NON-INVERT 3.6V 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC125APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,41000 | R6,41 |
| 10 | R4,41900 | R44,19 |
| 25 | R3,93040 | R98,26 |
| 100 | R3,39150 | R339,15 |
| 250 | R3,13464 | R783,66 |
| 500 | R2,98042 | R1 490,21 |
| 1 000 | R2,85338 | R2 853,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R2,74863 | R5 497,26 |
| 4 000 | R2,66254 | R10 650,16 |
| 6 000 | R2,61943 | R15 716,58 |
| 10 000 | R2,57163 | R25 716,30 |
| 14 000 | R2,54369 | R35 611,66 |
| 20 000 | R2,51684 | R50 336,80 |
| 50 000 | R2,45900 | R122 950,00 |











