SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G00MDCKREP

DigiKey Part Number
296-22339-2-ND - Tape & Reel (TR)
296-22339-1-ND - Cut Tape (CT)
296-22339-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G00MDCKREP
Description
IC GATE NAND 1CH 2-INP SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G00MDCKREP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 288
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R29,81000R29,81
10R21,83600R218,36
25R19,85320R496,33
100R17,66970R1 766,97
250R16,62988R4 157,47
500R16,41290R8 206,45
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R14,84881R44 546,43
6 000R14,53684R87 221,04
9 000R14,38055R129 424,95
Manufacturers Standard Package