SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G126DBVT

DigiKey Part Number
296-32293-2-ND - Tape & Reel (TR)
296-32293-1-ND - Cut Tape (CT)
296-32293-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G126DBVT
Description
IC BUFF NON-INVERT 5.5V SOT-23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G126DBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36 230
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R14,56000R14,56
10R10,43300R104,33
25R9,38600R234,65
100R8,24040R824,04
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250R7,69452R1 923,63
500R7,36526R3 682,63
750R7,20049R5 400,37
1 250R7,01796R8 772,45
1 750R6,91121R12 094,62
2 500R6,80854R17 021,35
6 250R6,58751R41 171,94
12 500R6,45429R80 678,62
25 000R6,34466R158 616,50
Manufacturers Standard Package