SN74LVC1G32DCKR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: R0,29000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: R0,29000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 452
Unit Price: R0,83000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: R0,41653
Datasheet

Direct


Diodes Incorporated
In Stock: 545
Unit Price: R0,11000
Datasheet

Direct


onsemi
In Stock: 23 430
Unit Price: R0,10000
Datasheet

Direct


onsemi
In Stock: 4 167
Unit Price: R0,10000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 19 580
Unit Price: R0,13000
Datasheet

Similar


Diodes Incorporated
In Stock: 23 699
Unit Price: R0,18000
Datasheet

Similar


onsemi
In Stock: 23 492
Unit Price: R0,10000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 382
Unit Price: R0,12000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 326
Unit Price: R0,10000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 839
Unit Price: R0,11000
Datasheet
SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G32DCKR

DigiKey Part Number
296-9848-2-ND - Tape & Reel (TR)
296-9848-1-ND - Cut Tape (CT)
296-9848-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G32DCKR
Description
IC GATE OR 1CH 2-INP SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G32DCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,91000R1,91
10R1,24800R12,48
25R1,08840R27,21
100R0,91500R91,50
250R0,83184R207,96
500R0,78192R390,96
1 000R0,74086R740,86
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,69002R2 070,06
6 000R0,66518R3 991,08
9 000R0,65274R5 874,66
15 000R0,63896R9 584,40
21 000R0,63090R13 248,90
30 000R0,62315R18 694,50
75 000R0,60647R45 485,25
150 000R0,59641R89 461,50
Manufacturers Standard Package