SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-6
SN74AUP1G97DCKT

SN74LVC1G332DCKR

DigiKey Part Number
296-15943-2-ND - Tape & Reel (TR)
296-15943-1-ND - Cut Tape (CT)
296-15943-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G332DCKR
Description
IC GATE OR 1CH 3-INP SC70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G332DCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
3
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 905
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,51000R4,51
10R3,08500R30,85
25R2,73800R68,45
100R2,34470R234,47
250R2,15792R539,48
500R2,04564R1 022,82
1 000R1,95309R1 953,09
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,83860R5 515,80
6 000R1,78262R10 695,72
9 000R1,75457R15 791,13
15 000R1,72348R25 852,20
21 000R1,70531R35 811,51
30 000R1,68783R50 634,90
75 000R1,65022R123 766,50
Manufacturers Standard Package