8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN1042HDRQ1

DigiKey Part Number
296-48672-2-ND - Tape & Reel (TR)
296-48672-1-ND - Cut Tape (CT)
296-48672-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCAN1042HDRQ1
Description
IC TRANSCEIVER 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TCAN1042HDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
5Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 754
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R35,87000R35,87
10R26,53200R265,32
25R24,18560R604,64
100R21,60010R2 160,01
250R20,36900R5 092,25
500R19,62622R9 813,11
1 000R19,01500R19 015,00
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R18,36980R45 924,50
5 000R17,98081R89 904,05
7 500R17,78606R133 395,45
Manufacturers Standard Package