
TL072BCP | |
|---|---|
DigiKey Part Number | 296-7192-5-ND |
Manufacturer | |
Manufacturer Product Number | TL072BCP |
Description | IC OPAMP JFET 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL072BCP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 5.25 MHz | |
Current - Input Bias | 65 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.4mA (x2 Channels) | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R17,68000 | R17,68 |
| 10 | R12,77200 | R127,72 |
| 50 | R10,78620 | R539,31 |
| 100 | R10,16750 | R1 016,75 |
| 250 | R9,51556 | R2 378,89 |
| 500 | R9,12252 | R4 561,26 |
| 1 000 | R8,79879 | R8 798,79 |
| 2 500 | R8,45711 | R21 142,78 |
| 5 000 | R8,25116 | R41 255,80 |







