
TPS22917LDBVR | |
|---|---|
DigiKey Part Number | 296-TPS22917LDBVRTR-ND - Tape & Reel (TR) 296-TPS22917LDBVRCT-ND - Cut Tape (CT) 296-TPS22917LDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22917LDBVR |
Description | 5.5-V, 2-A, 80-M , 10-NA LEAKAGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS22917LDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 0V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 1V ~ 5.5V | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 80mOhm | |
Input Type | Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,97000 | R7,97 |
| 10 | R5,59800 | R55,98 |
| 25 | R4,99120 | R124,78 |
| 100 | R4,32900 | R432,90 |
| 250 | R4,01432 | R1 003,58 |
| 500 | R3,82370 | R1 911,85 |
| 1 000 | R3,66720 | R3 667,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R3,47363 | R10 420,89 |
| 6 000 | R3,37892 | R20 273,52 |
| 9 000 | R3,33150 | R29 983,50 |
| 15 000 | R3,27895 | R49 184,25 |
| 21 000 | R3,24824 | R68 213,04 |
| 30 000 | R3,21871 | R96 561,30 |









