
TPS22968DPUT | |
|---|---|
DigiKey Part Number | 296-38671-2-ND - Tape & Reel (TR) 296-38671-1-ND - Cut Tape (CT) 296-38671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22968DPUT |
Description | IC PWR SWITCH N-CHAN 1:1 14WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 14-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22968DPUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.8V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 27mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WSON (3x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R22,36000 | R22,36 |
| 10 | R16,29000 | R162,90 |
| 25 | R14,75840 | R368,96 |
| 100 | R13,06680 | R1 306,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R12,26064 | R3 065,16 |
| 500 | R11,77434 | R5 887,17 |
| 750 | R11,53092 | R8 648,19 |
| 1 250 | R11,26118 | R14 076,47 |
| 1 750 | R11,10338 | R19 430,92 |
| 2 500 | R10,95180 | R27 379,50 |
| 6 250 | R10,62523 | R66 407,69 |
| 12 500 | R10,42847 | R130 355,88 |




