TPS77825PWP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS26633PWPR

DigiKey Part Number
296-TPS26633PWPRTR-ND - Tape & Reel (TR)
296-TPS26633PWPRCT-ND - Cut Tape (CT)
296-TPS26633PWPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS26633PWPR
Description
IC ELECTRONIC FUSE 2% 20HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 6A 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS26633PWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
-
Accuracy
±2%
Voltage - Input
4.5V ~ 60V
Current - Output
6A
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 417
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R69,84000R69,84
10R52,80500R528,05
25R48,55160R1 213,79
100R43,86920R4 386,92
250R41,63704R10 409,26
500R40,29156R20 145,78
1 000R39,18452R39 184,52
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R38,27331R76 546,62
4 000R37,52335R150 093,40
Manufacturers Standard Package