SOD 123-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123-5
SOT 23-5

TPS7A2033PDBVR

DigiKey Part Number
296-TPS7A2033PDBVRTR-ND - Tape & Reel (TR)
296-TPS7A2033PDBVRCT-ND - Cut Tape (CT)
296-TPS7A2033PDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A2033PDBVR
Description
IC REG LINEAR 3.3V 300MA SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS7A2033PDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.14V @ 300mA
Current - Output
Current - Quiescent (Iq)
15 µA
Current - Supply (Max)
2 mA
PSRR
65dB ~ 40dB (100Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 527
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,55000R5,55
10R3,77800R37,78
25R3,35520R83,88
100R2,88540R288,54
250R2,66260R665,65
500R2,52844R1 264,22
1 000R2,41771R2 417,71
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R2,28086R6 842,58
6 000R2,21394R13 283,64
9 000R2,18040R19 623,60
15 000R2,14326R32 148,90
21 000R2,12155R44 552,55
30 000R2,10069R63 020,70
75 000R2,05573R154 179,75
Manufacturers Standard Package