


TPS84610RKGT | |
|---|---|
DigiKey Part Number | 296-30186-2-ND - Tape & Reel (TR) 296-30186-1-ND - Cut Tape (CT) 296-30186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS84610RKGT |
Description | DC DC CONVERTER 0.8-3.6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 6A 2.95V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS84610RKGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 39-BQFN Exposed Pad | |
Size / Dimension | 0.43" L x 0.35" W x 0.11" H (11.0mm x 9.0mm x 2.8mm) | |
Supplier Device Package | 39-B1QFN (11x9) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R142,63000 | R142,63 |
| 5 | R137,35800 | R686,79 |
| 10 | R135,13900 | R1 351,39 |
| 25 | R132,24880 | R3 306,22 |
| 50 | R130,10320 | R6 505,16 |
| 100 | R127,98900 | R12 798,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R125,24252 | R31 310,63 |
| 500 | R123,20174 | R61 600,87 |
| 750 | R122,02168 | R91 516,26 |
| 1 250 | R120,55039 | R150 687,99 |




