TUSB211ARWBRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB321AIRWBR

DigiKey Part Number
296-43703-2-ND - Tape & Reel (TR)
296-43703-1-ND - Cut Tape (CT)
296-43703-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB321AIRWBR
Description
IC INTERFACE SPECIALIZED 12X2QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB Interface 12-X2QFN (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
TUSB321AIRWBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB
Interface
-
Voltage - Supply
4.5V ~ 5.5V
Package / Case
12-XFQFN
Supplier Device Package
12-X2QFN (1.6x1.6)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 056
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R42,29000R42,29
10R31,41900R314,19
25R28,70560R717,64
100R25,71250R2 571,25
250R24,28628R6 071,57
500R23,42634R11 713,17
1 000R22,71876R22 718,76
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R21,84481R65 534,43
6 000R21,41702R128 502,12
Manufacturers Standard Package