
TVS3300YZFR | |
|---|---|
DigiKey Part Number | 296-47566-2-ND - Tape & Reel (TR) 296-47566-1-ND - Cut Tape (CT) 296-47566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVS3300YZFR |
Description | 33V PRECISION SURGE PROTECTION C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 33V Internal Switch 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TVS3300YZFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 33V | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R16,98000 | R16,98 |
| 10 | R10,60600 | R106,06 |
| 100 | R6,93200 | R693,20 |
| 500 | R5,35498 | R2 677,49 |
| 1 000 | R5,19692 | R5 196,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R4,24585 | R12 737,55 |











