
TXS0108ERGYR | |
|---|---|
DigiKey Part Number | 296-24806-2-ND - Tape & Reel (TR) 296-24806-1-ND - Cut Tape (CT) 296-24806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0108ERGYR |
Description | IC XLTR VL BIDIR 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 60Mbps 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | TXS0108ERGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.4 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 60Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R24,61000 | R24,61 |
| 10 | R17,95400 | R179,54 |
| 25 | R16,27640 | R406,91 |
| 100 | R14,43590 | R1 443,59 |
| 250 | R13,55900 | R3 389,75 |
| 500 | R13,25746 | R6 628,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R12,05694 | R36 170,82 |
| 6 000 | R11,79376 | R70 762,56 |
| 9 000 | R11,66205 | R104 958,45 |
| 15 000 | R11,51604 | R172 740,60 |










