14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXU0304PWR

DigiKey Part Number
296-TXU0304PWRTR-ND - Tape & Reel (TR)
296-TXU0304PWRCT-ND - Cut Tape (CT)
296-TXU0304PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXU0304PWR
Description
IC XLTR VL UNIDIR 14-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TXU0304PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.08 V ~ 5.5 V
Voltage - VCCB
1.08 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
200Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 429
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R17,16000R17,16
10R12,30400R123,04
25R11,09800R277,45
100R9,77930R977,93
250R9,14748R2 286,87
500R8,77660R4 388,30
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R8,19614R16 392,28
4 000R7,98402R31 936,08
6 000R7,87779R47 266,74
10 000R7,76008R77 600,80
14 000R7,69125R107 677,50
20 000R7,62511R152 502,20
Manufacturers Standard Package