
UC3770BN | |
|---|---|
DigiKey Part Number | 296-11260-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3770BN |
Description | IC HALF BRIDGE DRIVER 2A 16DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver General Purpose, Stepper Motors Bipolar 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC3770BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | Half Bridge (2) | |
Applications | General Purpose, Stepper Motors | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Bipolar | |
Rds On (Typ) | - | |
Current - Output / Channel | 2A | |
Current - Peak Output | - | |
Voltage - Supply | 4.75V ~ 5.3V | |
Voltage - Load | 10V ~ 45V | |
Operating Temperature | 0°C ~ 150°C (TJ) | |
Features | - | |
Fault Protection | Over Temperature | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R270,69000 | R270,69 |
| 10 | R214,26800 | R2 142,68 |
| 25 | R200,18920 | R5 004,73 |
| 100 | R184,71530 | R18 471,53 |
| 250 | R177,33652 | R44 334,13 |
| 500 | R172,88962 | R86 444,81 |
| 1 000 | R169,22988 | R169 229,88 |

