
XP162A12A6PR-G | |
|---|---|
DigiKey Part Number | 893-1236-2-ND - Tape & Reel (TR) 893-1236-1-ND - Cut Tape (CT) 893-1236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP162A12A6PR-G |
Description | MOSFET P-CH 20V 2.5A SOT89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.5A (Ta) 2W (Ta) Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 170mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 310 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-89 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R21,32000 | R21,32 |
| 10 | R13,32700 | R133,27 |
| 100 | R8,77940 | R877,94 |
| 500 | R6,82420 | R3 412,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R6,19461 | R6 194,61 |
| 2 000 | R5,66483 | R11 329,66 |
| 3 000 | R5,39483 | R16 184,49 |
| 5 000 | R5,09138 | R25 456,90 |
| 7 000 | R4,91169 | R34 381,83 |
| 10 000 | R4,73710 | R47 371,00 |
| 25 000 | R4,61411 | R115 352,75 |

