


SSM3K15AFU,LF | |
|---|---|
DigiKey Part Number | SSM3K15AFULFTR-ND - Tape & Reel (TR) SSM3K15AFULFCT-ND - Cut Tape (CT) SSM3K15AFULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K15AFU,LF |
Description | MOSFET N-CH 30V 100MA USM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 100mA (Ta) 150mW (Ta) Surface Mount USM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K15AFU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4V | |
Rds On (Max) @ Id, Vgs | 3.6Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13.5 pF @ 3 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | USM | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,47000 | R3,47 |
| 10 | R2,13200 | R21,32 |
| 100 | R1,32230 | R132,23 |
| 500 | R0,96494 | R482,47 |
| 1 000 | R0,84900 | R849,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,67980 | R2 039,40 |
| 6 000 | R0,60716 | R3 642,96 |
| 9 000 | R0,57008 | R5 130,72 |
| 15 000 | R0,52838 | R7 925,70 |
| 21 000 | R0,50367 | R10 577,07 |
| 30 000 | R0,47963 | R14 388,90 |
| 75 000 | R0,42683 | R32 012,25 |
| 150 000 | R0,39420 | R59 130,00 |
| 300 000 | R0,36826 | R110 478,00 |










