SOT-23-3 Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3K357R,LF

DigiKey Part Number
SSM3K357RLFTR-ND - Tape & Reel (TR)
SSM3K357RLFCT-ND - Cut Tape (CT)
SSM3K357RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3K357R,LF
Description
MOSFET N-CH 60V 650MA SOT23F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 650mA (Ta) 1W (Ta) Surface Mount SOT-23F
Datasheet
 Datasheet
EDA/CAD Models
SSM3K357R,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
3V, 5V
Rds On (Max) @ Id, Vgs
1.8Ohm @ 150mA, 5V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
1.5 nC @ 5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
60 pF @ 12 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23F
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 962
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R9,01000R9,01
10R5,59800R55,98
100R3,55780R355,78
500R2,67368R1 336,84
1 000R2,38842R2 388,42
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,96447R5 893,41
6 000R1,78690R10 721,40
9 000R1,69636R15 267,24
15 000R1,59463R23 919,45
21 000R1,53437R32 221,77
30 000R1,47579R44 273,70
75 000R1,40806R105 604,50
Manufacturers Standard Package