
TBMB-10PK | |
|---|---|
DigiKey Part Number | 4958-TBMB-10PK-ND |
Manufacturer | |
Manufacturer Product Number | TBMB-10PK |
Description | DC Male Plug to Terminal Block 1 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Terminal Blocks, Screw Connection, 2 Pos, 1 Row To 2.1mm DC Plug Black, Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett Test Equipment and Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Convert From (Adapter End) | Terminal Blocks, Screw Connection, 2 Pos, 1 Row | |
Convert To (Adapter End) | 2.1mm DC Plug | |
Features | - | |
Color | Black, Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R144,36000 | R144,36 |
| 10 | R122,71400 | R1 227,14 |
| 25 | R115,02280 | R2 875,57 |
| 50 | R109,52900 | R5 476,45 |
| 100 | R104,29890 | R10 429,89 |
| 250 | R97,77240 | R24 443,10 |
| 500 | R93,10820 | R46 554,10 |
| 1 000 | R88,66946 | R88 669,46 |






