
64WR1KLF | |
|---|---|
DigiKey Part Number | 987-1062-ND |
Manufacturer | |
Manufacturer Product Number | 64WR1KLF |
Description | TRIMMER 1K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 64WR1KLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.165" Face (6.35mm x 4.19mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R40,03000 | R40,03 |
| 10 | R33,77600 | R337,76 |
| 25 | R31,52000 | R788,00 |
| 50 | R29,90460 | R1 495,23 |
| 100 | R28,36400 | R2 836,40 |
| 250 | R26,44004 | R6 610,01 |
| 500 | R25,06576 | R12 532,88 |
| 1 000 | R23,75908 | R23 759,08 |
| 5 000 | R20,97131 | R104 856,55 |






