P160KNP-0EC15A10K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P160KNP-0EC15A10K
P160KNP-0EC15B25K
P160KNP-0EC15B25K

P160KNP-0EC15B25K

DigiKey Part Number
987-1726-ND
Manufacturer
Manufacturer Product Number
P160KNP-0EC15B25K
Description
POT 25K OHM 1/5W PLASTIC LINEAR
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
25k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.2W, 1/5W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
25k
Tolerance
±20%
Power (Watts)
0.2W, 1/5W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
300°
Resistive Material
Conductive Plastic
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.591" (15.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M7 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 0.669" Dia (17.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 714
Check for Additional Incoming Stock
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1R32,41000R32,41
10R27,36400R273,64
25R25,53760R638,44
50R24,23080R1 211,54
100R22,98480R2 298,48
250R21,42752R5 356,88
500R20,31492R10 157,46
1 100R19,11562R21 027,18
5 500R16,87372R92 805,46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.