
PD4859J5050S2HF | |
|---|---|
DigiKey Part Number | 1173-1101-2-ND - Tape & Reel (TR) 1173-1101-1-ND - Cut Tape (CT) 1173-1101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD4859J5050S2HF |
Description | RF POWER DVDR 4.8GHZ-5.9GHZ 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 4.8 GHz ~ 5.9 GHz Isolation (Min) 14dB, 10.3dB Return Loss 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PD4859J5050S2HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.7dB | |
Frequency | 4.8 GHz ~ 5.9 GHz | |
Specifications | Isolation (Min) 14dB, 10.3dB Return Loss | |
Size / Dimension | 0.079" L x 0.050" W (2.00mm x 1.27mm) | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,73000 | R14,73 |
| 10 | R12,68600 | R126,86 |
| 25 | R11,95760 | R298,94 |
| 100 | R10,95430 | R1 095,43 |
| 250 | R10,35156 | R2 587,89 |
| 500 | R9,92524 | R4 962,62 |
| 1 000 | R9,52301 | R9 523,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R6,75870 | R27 034,80 |
| 8 000 | R6,28213 | R50 257,04 |


