CAM-M8_Combi
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAM-M8C-0

DigiKey Part Number
672-CAM-M8C-0TR-ND - Tape & Reel (TR)
672-CAM-M8C-0CT-ND - Cut Tape (CT)
672-CAM-M8C-0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAM-M8C-0
Description
RF RCVR GNSS/GPS 1.575GHZ MODULE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
CAM-M8 RF Receiver BeiDou, GLONASS, GNSS, GPS, QZSS 1.575GHz -167dBm On-Board, Chip Module
Datasheet
 Datasheet
EDA/CAD Models
CAM-M8C-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.575GHz
Sensitivity
-167dBm
Data Rate (Max)
-
Modulation or Protocol
BeiDou, GLONASS, GNSS, GPS, QZSS
Applications
General Purpose
Current - Receiving
29mA
Data Interface
SPI, UART
Memory Size
-
Antenna Connector
On-Board, Chip
Features
-
Voltage - Supply
1.6V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
31-SMD Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 346
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R467,91000R467,91
10R420,94600R4 209,46
50R344,52040R17 226,02
100R338,06500R33 806,50
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R276,24090R138 120,45
Manufacturers Standard Package