


UMWDS18B20U | |
|---|---|
DigiKey Part Number | 4518-UMWDS18B20UTR-ND - Tape & Reel (TR) 4518-UMWDS18B20UCT-ND - Cut Tape (CT) 4518-UMWDS18B20UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWDS18B20U |
Description | 11 B -55 ~ 125C 1-WIRE DIGITAL, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b, 10 b, 11 b, 12 b 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | 1-Wire® | |
Voltage - Supply | 2.5V ~ 5.5V | |
Resolution | 9 b, 10 b, 11 b, 12 b | |
Features | Standby Mode | |
Accuracy - Highest (Lowest) | ±0.4°C | |
Test Condition | -10°C ~ 70°C | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R77,29000 | R77,29 |
| 10 | R58,69700 | R586,97 |
| 25 | R54,02800 | R1 350,70 |
| 100 | R48,90350 | R4 890,35 |
| 250 | R46,46036 | R11 615,09 |
| 500 | R44,98764 | R22 493,82 |
| 1 000 | R43,77523 | R43 775,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R41,95632 | R167 825,28 |


