USBC-MM-01F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBC-MM-01F

DigiKey Part Number
5181-USBC-MM-01F-ND
Manufacturer
Manufacturer Product Number
USBC-MM-01F
Description
CABLE C PLUG TO C PLUG 1'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 1.00' (304.8mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
1.00' (304.8mm)
Specifications
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+)
Transfer Rate
10Gbps
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
Data Transfer and Charge, Reversible
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
1R248,51000R248,51
10R211,20100R2 112,01
25R197,97080R4 949,27
50R188,52260R9 426,13
100R179,52670R17 952,67
250R168,29440R42 073,60
500R160,27062R80 135,31
1 000R152,63086R152 630,86
Manufacturers Standard Package