Mono-Kap H5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K101J15C0GF5UH5

DigiKey Part Number
56-K101J15C0GF5UH5CT-ND - Cut Tape (CT)
56-K101J15C0GF5UH5TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K101J15C0GF5UH5
Description
CAP CER 100PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 453
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R3,99000R3,99
10R2,30500R23,05
50R1,65680R82,84
100R1,45750R145,75
500R1,12230R561,15
1 000R1,01918R1 019,18
Tape & Box (TB)
QuantityUnit PriceExt Price
2 500R0,89458R2 236,45
5 000R0,83111R4 155,55
7 500R0,79956R5 996,70
12 500R0,74956R9 369,50
17 500R0,74679R13 068,82
25 000R0,72611R18 152,75
30 000R0,72482R21 744,60
60 000R0,70616R42 369,60
62 500R0,70440R44 025,00
Manufacturers Standard Package