CSC Series A-10-Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSC10A014K70GEK

DigiKey Part Number
CSC4.7KCC-ND
Manufacturer
Manufacturer Product Number
CSC10A014K70GEK
Description
RES ARRAY 9 RES 4.7K OHM 10SIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
4.7k
Tolerance
±2%
Number of Resistors
9
Resistor Matching Ratio
-
Resistor-Ratio-Drift
±50ppm/°C
Number of Pins
10
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
10-SIP
Supplier Device Package
10-SIP
Size / Dimension
0.990" L x 0.098" W (25.15mm x 2.49mm)
Height - Seated (Max)
0.195" (4.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 304
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R56,50000R56,50
10R37,81400R378,14
25R32,76080R819,02
50R29,59960R1 479,98
100R26,91000R2 691,00
250R23,96324R5 990,81
500R22,11966R11 059,83
1 000R20,55373R20 553,73
5 000R17,76803R88 840,15
Manufacturers Standard Package