


SMCJ36AHM3_A/H | |
|---|---|
DigiKey Part Number | 112-SMCJ36AHM3_A/HTR-ND - Tape & Reel (TR) 112-SMCJ36AHM3_A/HCT-ND - Cut Tape (CT) 112-SMCJ36AHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ36AHM3_A/H |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 25.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R19,41000 | R19,41 |
| 10 | R12,11400 | R121,14 |
| 100 | R7,93890 | R793,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | R5,69586 | R4 841,48 |
| 1 700 | R5,18993 | R8 822,88 |
| 2 550 | R4,93205 | R12 576,73 |
| 4 250 | R4,05090 | R17 216,33 |

