SLIM DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SLIM DPAK
SLIM DPAK
eSMP® Package Evolution

V35PW10HM3/I

DigiKey Part Number
112-V35PW10HM3/ITR-ND - Tape & Reel (TR)
112-V35PW10HM3/ICT-ND - Cut Tape (CT)
112-V35PW10HM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V35PW10HM3/I
Description
DIODE SCHOTTKY 100V 35A SLIMDPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 35A Surface Mount SlimDPAK
Datasheet
 Datasheet
EDA/CAD Models
V35PW10HM3/I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
35A
Voltage - Forward (Vf) (Max) @ If
880 mV @ 35 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Capacitance @ Vr, F
2500pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SlimDPAK
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 624
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R27,03000R27,03
10R18,54300R185,43
100R14,61270R1 461,27
500R11,59446R5 797,23
1 000R10,83125R10 831,25
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 500R9,04156R40 687,02
9 000R8,84912R79 642,08
Manufacturers Standard Package