
V3PM6HM3/I | |
|---|---|
DigiKey Part Number | 112-V3PM6HM3/ITR-ND - Tape & Reel (TR) 112-V3PM6HM3/ICT-ND - Cut Tape (CT) 112-V3PM6HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3PM6HM3/I |
Description | DIODE SCHOTTKY 60V 2.4A DO220AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2.4A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2.4A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | 400pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,93000 | R6,93 |
| 10 | R4,67900 | R46,79 |
| 100 | R3,71560 | R371,56 |
| 500 | R2,79740 | R1 398,70 |
| 1 000 | R2,40159 | R2 401,59 |
| 2 000 | R2,23263 | R4 465,26 |
| 5 000 | R1,97968 | R9 898,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R1,81211 | R18 121,10 |
| 20 000 | R1,67120 | R33 424,00 |
| 30 000 | R1,66882 | R50 064,60 |

