SOD-882
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VESD03A1C-HD1-GS08

DigiKey Part Number
VESD03A1C-HD1-GS08GITR-ND - Tape & Reel (TR)
VESD03A1C-HD1-GS08GICT-ND - Cut Tape (CT)
VESD03A1C-HD1-GS08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VESD03A1C-HD1-GS08
Description
TVS DIODE 3.3VWM 10VC LLP1006-2L
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10V Clamp 9.5A (8/20µs) Ipp Tvs Diode Surface Mount LLP1006-2L
Datasheet
 Datasheet
EDA/CAD Models
VESD03A1C-HD1-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5V
Voltage - Clamping (Max) @ Ipp
10V
Current - Peak Pulse (10/1000µs)
9.5A (8/20µs)
Power - Peak Pulse
95W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
78pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108 334
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,51000R4,51
10R2,77300R27,73
100R1,19580R119,58
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000R0,97481R7 798,48
Manufacturers Standard Package