Similar
Similar
Similar
Similar
Similar
Similar

ILD207T | |
|---|---|
DigiKey Part Number | 751-1310-2-ND - Tape & Reel (TR) 751-1310-1-ND - Cut Tape (CT) 751-1310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILD207T |
Description | OPTOISOLTR 4KV 2CH TRANS 8-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 4000Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ILD207T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 4000Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5µs | |
Rise / Fall Time (Typ) | 3µs, 4.7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R23,22000 | R23,22 |
| 10 | R16,44600 | R164,46 |
| 100 | R12,31120 | R1 231,12 |
| 500 | R10,47910 | R5 239,55 |
| 1 000 | R9,87983 | R9 879,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R9,37172 | R18 743,44 |
| 4 000 | R8,94124 | R35 764,96 |
| 6 000 | R8,72072 | R52 324,32 |
| 10 000 | R8,47193 | R84 719,30 |
| 14 000 | R8,32406 | R116 536,84 |
| 20 000 | R8,17992 | R163 598,40 |












