TCPT1350X01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCPT1350X01

DigiKey Part Number
TCPT1350X01TR-ND - Tape & Reel (TR)
TCPT1350X01CT-ND - Cut Tape (CT)
TCPT1350X01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCPT1350X01
Description
SENSOR OPT SLOT PHOTOTRANS MODUL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.118" (3mm) Phototransistor Module, Slotted
Datasheet
 Datasheet
EDA/CAD Models
TCPT1350X01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Distance
0.118" (3mm)
Sensing Method
Through-Beam
Output Configuration
Phototransistor
Current - DC Forward (If) (Max)
15 mA
Current - Collector (Ic) (Max)
20 mA
Voltage - Collector Emitter Breakdown (Max)
20 V
Response Time
9µs, 16µs
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Module, Slotted
Type
Unamplified
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 877
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R17,68000R17,68
5R15,49400R77,47
10R14,69600R146,96
25R13,77400R344,35
50R13,13960R656,98
100R12,56080R1 256,08
500R11,39516R5 697,58
1 000R10,96209R10 962,09
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R10,34367R20 687,34
4 000R9,98637R39 945,48
6 000R9,79131R58 747,86
10 000R9,55923R95 592,30
14 000R9,41423R131 799,22
Manufacturers Standard Package