TEMD5080X01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEMD5080X01

DigiKey Part Number
TEMD5080X01TR-ND - Tape & Reel (TR)
TEMD5080X01CT-ND - Cut Tape (CT)
TEMD5080X01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TEMD5080X01
Description
SENSOR PHOTODIODE 940NM 2SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Photodiode 940nm 40ns 130° 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TEMD5080X01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
940nm
Color - Enhanced
Blue
Spectral Range
350nm ~ 1100nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
40ns
Voltage - DC Reverse (Vr) (Max)
25 V
Current - Dark (Typ)
2nA
Active Area
7.7mm²
Viewing Angle
130°
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 790
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R32,93000R32,93
10R23,53400R235,34
100R17,90190R1 790,19
500R15,41780R7 708,90
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500R14,19189R21 287,84
3 000R13,56887R40 706,61
4 500R13,24975R59 623,88
7 500R12,88982R96 673,65
10 500R12,67599R133 097,90
Manufacturers Standard Package