VLMB1310-GS08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMB1310-GS08

DigiKey Part Number
VLMB1310-GS08TR-ND - Tape & Reel (TR)
VLMB1310-GS08CT-ND - Cut Tape (CT)
VLMB1310-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMB1310-GS08
Description
LED BLUE 0603 SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VLMB1310-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 831
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,55000R5,55
10R3,81300R38,13
100R2,68960R268,96
500R2,18080R1 090,40
1 000R2,01288R2 012,88
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,79597R5 387,91
6 000R1,68523R10 111,38
9 000R1,62837R14 655,33
15 000R1,56411R23 461,65
21 000R1,52587R32 043,27
30 000R1,48855R44 656,50
75 000R1,40615R105 461,25
Manufacturers Standard Package