
VSMY1850 | |
|---|---|
DigiKey Part Number | VSMY1850TR-ND - Tape & Reel (TR) VSMY1850CT-ND - Cut Tape (CT) VSMY1850DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMY1850 |
Description | EMITTER IR 850NM 100MA 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.65V 100mA 5mW/sr @ 100mA 120° 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VSMY1850 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 5mW/sr @ 100mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R20,45000 | R20,45 |
| 10 | R14,33200 | R143,32 |
| 100 | R10,66660 | R1 066,66 |
| 500 | R9,03656 | R4 518,28 |
| 1 000 | R8,50331 | R8 503,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R7,81918 | R23 457,54 |
| 6 000 | R7,47140 | R44 828,40 |
| 9 000 | R7,29329 | R65 639,61 |
| 15 000 | R7,09237 | R106 385,55 |
| 21 000 | R6,97300 | R146 433,00 |





