
TS53YJ103MR10 | |
|---|---|
DigiKey Part Number | TS53YJ-10KTR-ND - Tape & Reel (TR) TS53YJ-10KCT-ND - Cut Tape (CT) TS53YJ-10KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS53YJ103MR10 |
Description | TRIMMER 10K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS53YJ103MR10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Square - 0.197" x 0.197" Face (5.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R45,23000 | R45,23 |
| 10 | R38,10900 | R381,09 |
| 25 | R35,56120 | R889,03 |
| 50 | R33,73460 | R1 686,73 |
| 100 | R31,99460 | R3 199,46 |
| 250 | R29,82216 | R7 455,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R28,27078 | R14 135,39 |
| 1 000 | R26,79617 | R26 796,17 |
| 1 500 | R25,96785 | R38 951,77 |
| 2 500 | R24,95922 | R62 398,05 |
| 3 500 | R24,31562 | R85 104,67 |
| 5 000 | R23,65091 | R118 254,55 |
| 6 000 | R23,31795 | R139 907,70 |




