
TS53YL503MR10 | |
|---|---|
DigiKey Part Number | TS53YL-50KTR-ND - Tape & Reel (TR) TS53YL-50KCT-ND - Cut Tape (CT) TS53YL-50KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS53YL503MR10 |
Description | TRIMMER 50K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS53YL503MR10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Square - 0.197" x 0.197" Face (5.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R44,54000 | R44,54 |
| 10 | R37,48500 | R374,85 |
| 25 | R34,97200 | R874,30 |
| 50 | R33,17660 | R1 658,83 |
| 100 | R31,46610 | R3 146,61 |
| 250 | R29,32928 | R7 332,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R27,80426 | R13 902,13 |
| 1 000 | R26,35390 | R26 353,90 |
| 1 500 | R25,53922 | R38 308,83 |
| 2 500 | R24,54732 | R61 368,30 |
| 3 500 | R23,91431 | R83 700,09 |
| 5 000 | R23,26057 | R116 302,85 |
| 6 000 | R22,93331 | R137 599,86 |

