16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG411DY-T1-E3

DigiKey Part Number
DG411DY-T1-E3TR-ND - Tape & Reel (TR)
DG411DY-T1-E3CT-ND - Cut Tape (CT)
DG411DY-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG411DY-T1-E3
Description
IC SWITCH SPST-NCX4 35OHM 16SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 35Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG411DY-T1-E3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
35Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
5V ~ 44V
Voltage - Supply, Dual (V±)
±5V ~ 20V
Switch Time (Ton, Toff) (Max)
175ns, 145ns
-3db Bandwidth
-
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
9pF, 9pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 452
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R56,32000R56,32
10R42,21600R422,16
25R38,71520R967,88
100R34,85240R3 485,24
250R33,01228R8 253,07
500R31,90280R15 951,40
1 000R30,98951R30 989,51
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R27,40303R68 507,57
Manufacturers Standard Package