
SI2304DDS-T1-GE3 | |
|---|---|
DigiKey Part Number | SI2304DDS-T1-GE3TR-ND - Tape & Reel (TR) SI2304DDS-T1-GE3CT-ND - Cut Tape (CT) SI2304DDS-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2304DDS-T1-GE3 |
Description | MOSFET N-CH 30V 3.3A/3.6A SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.3A (Ta), 3.6A (Tc) 1.1W (Ta), 1.7W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SI2304DDS-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 235 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta), 1.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,53000 | R9,53 |
| 10 | R5,91000 | R59,10 |
| 100 | R3,76060 | R376,06 |
| 500 | R2,83172 | R1 415,86 |
| 1 000 | R2,53209 | R2 532,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,15048 | R6 451,44 |
| 6 000 | R1,95818 | R11 749,08 |
| 9 000 | R1,86016 | R16 741,44 |
| 15 000 | R1,74998 | R26 249,70 |
| 21 000 | R1,68474 | R35 379,54 |
| 30 000 | R1,62131 | R48 639,30 |
| 75 000 | R1,51638 | R113 728,50 |














