
SI3493BDV-T1-GE3 | |
|---|---|
DigiKey Part Number | SI3493BDV-T1-GE3TR-ND - Tape & Reel (TR) SI3493BDV-T1-GE3CT-ND - Cut Tape (CT) SI3493BDV-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3493BDV-T1-GE3 |
Description | MOSFET P-CH 20V 8A 6TSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 8A (Tc) 2.08W (Ta), 2.97W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 27.5mOhm @ 7A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 43.5 nC @ 5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1805 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.08W (Ta), 2.97W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R23,74000 | R23,74 |
| 10 | R15,00800 | R150,08 |
| 100 | R9,94220 | R994,22 |
| 500 | R7,76626 | R3 883,13 |
| 1 000 | R7,06579 | R7 065,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R6,17612 | R18 528,36 |
| 6 000 | R5,72835 | R34 370,10 |
| 9 000 | R5,50027 | R49 502,43 |
| 15 000 | R5,41563 | R81 234,45 |

