SIPQ32433ADN-T1E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIP32434ADN-T1E4

DigiKey Part Number
742-SIP32434ADN-T1E4TR-ND - Tape & Reel (TR)
742-SIP32434ADN-T1E4CT-ND - Cut Tape (CT)
742-SIP32434ADN-T1E4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIP32434ADN-T1E4
Description
6 A, 33 M, 2.8 V TO 23 V,EFUSE W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6A 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SIP32434ADN-T1E4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.8V ~ 23V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
6A
Rds On (Typ)
33mOhm
Input Type
Non-Inverting
Features
Latch Function, Power Good, Slew Rate Controlled
Fault Protection
Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
10-DFN (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 193
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R24,61000R24,61
10R17,95400R179,54
25R16,27640R406,91
100R14,43590R1 443,59
250R13,55900R3 389,75
500R13,02974R6 514,87
1 000R12,59458R12 594,58
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R12,13509R30 337,72
5 000R11,85805R59 290,25
7 500R11,71942R87 895,65
12 500R11,56578R144 572,25
Manufacturers Standard Package