5102H5-5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5102H5-5V

DigiKey Part Number
L10025-ND
Manufacturer
Manufacturer Product Number
5102H5-5V
Description
LED PNL IND GREEN WIRE LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 5V 15mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
5102H5-5V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
5V
Current
15mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25" (6.35mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
10mcd
Wavelength - Peak
565nm
Viewing Angle
-
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 379
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R50,08000R50,08
10R28,04000R280,40
100R26,39710R2 639,71
500R24,87618R12 438,09
1 000R24,70461R24 704,61
2 000R24,55713R49 114,26
5 000R23,41727R117 086,35
10 000R22,27772R222 777,20
Manufacturers Standard Package