
LFC035CTP | |
|---|---|
DigiKey Part Number | LFC035CTP-ND |
Manufacturer | |
Manufacturer Product Number | LFC035CTP |
Description | LFC LIGHT PIPE 0.350" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Clear, Diffused Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | LFC035CTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear, Diffused | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R17,85000 | R17,85 |
| 10 | R12,46000 | R124,60 |
| 100 | R9,21260 | R921,26 |
| 500 | R7,43596 | R3 717,98 |
| 1 000 | R6,91710 | R6 917,10 |
| 2 000 | R6,25050 | R12 501,00 |
| 5 000 | R5,98013 | R29 900,65 |
| 10 000 | R5,85678 | R58 567,80 |
| 25 000 | R5,19900 | R129 975,00 |


