
LMC_040_CTP | |
|---|---|
DigiKey Part Number | LMC_040_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LMC_040_CTP |
Description | LITEPIPE 2.5MM CLEAR TRANSP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Clamping |
Datasheet | Datasheet |
EDA/CAD Models | LMC_040_CTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Clamping | |
Lens Style | Round with Flat Top | |
Lens Size | 3.18mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R19,58000 | R19,58 |
| 10 | R13,39600 | R133,96 |
| 100 | R7,85740 | R785,74 |
| 500 | R6,50498 | R3 252,49 |
| 1 000 | R6,31869 | R6 318,69 |




