
LPC_030_CTP | |
|---|---|
DigiKey Part Number | LPC_030_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LPC_030_CTP |
Description | LIGHT PIPE ROUND 4MM CLEAR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Clamping |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Clamping | |
Lens Style | Round with Flat Top | |
Lens Size | 4.83mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,42000 | R15,42 |
| 10 | R10,74500 | R107,45 |
| 100 | R7,89210 | R789,21 |
| 500 | R6,62110 | R3 310,55 |
| 1 000 | R6,20466 | R6 204,66 |
| 2 000 | R5,85122 | R11 702,44 |
| 5 000 | R5,46515 | R27 325,75 |
| 10 000 | R5,22448 | R52 244,80 |
| 25 000 | R4,96220 | R124 055,00 |


